Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY32.800 (CNY37.064) | 
| 5+ | CNY31.340 (CNY35.4142) | 
| 10+ | CNY29.870 (CNY33.7531) | 
| 25+ | CNY27.490 (CNY31.0637) | 
| 50+ | CNY25.110 (CNY28.3743) | 
| 200+ | CNY23.980 (CNY27.0974) | 
Product Information
Product Overview
The B57464S100M is a 2-pin NTC Thermistor with kinked leads of tinned copper wire and coated thermistor disk. This B57464S0 series thermistor is marked with manufacturer's logo, NTC and resistance value stamped on. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. The bending radius should be at least 0.75mm. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for inrush current limiting, switch-mode power supplies and soft-start motors (e.g. in vacuum cleaners).
- Bending radius should be at least 0.75mm
- High energy absorption capability
- 6.7W Maximum power
Applications
Safety, Power Management, Motor Drive & Control
Warnings
Avoid contamination of thermistors surface during storage, handling and processing. Do not touch components with bare hands. Washing process may damage due to possible static/cyclic mechanical loads.
Notes
The self-heating of a thermistor during operation depends on the load applied and the applicable dissipation factor. Gloves are recommended.
Technical Specifications
B57464S0
10ohm
-
No SVHC (21-Jan-2025)
26mm
CQC, IEC, UL, VDE
8A
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate