Print Page
628 In Stock
Need more?
628 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY36.410 (CNY41.1433) | 
| 5+ | CNY30.370 (CNY34.3181) | 
| 10+ | CNY27.540 (CNY31.1202) | 
| 25+ | CNY26.210 (CNY29.6173) | 
| 50+ | CNY25.110 (CNY28.3743) | 
| 200+ | CNY23.950 (CNY27.0635) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY36.41 (CNY41.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The B57464S0109M000 is a NTC Thermistor for inrush current limiting. Coated thermistor disk. Kinked leads of tinned copper wire. Wide resistance range. Manufacturer's logo, NTC and resistance value stamped on.
- 25°C Rated temperature
Applications
Power Management
Technical Specifications
Product Range
B57464S0
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (21-Jan-2025)
Disc Size
26mm
Approvals
-
Maximum Steady State Current at 25°C
20A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009