Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57861S0103F040
Order Code679446
Product RangeB57861S Series
Your Part Number
Technical Datasheet
32,116 In Stock
Need more?
32116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.170 (CNY16.0121) |
| 50+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY10.380 (CNY11.7294) |
| 250+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY10.190 (CNY11.5147) |
| 1000+ | CNY10.090 (CNY11.4017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.17 (CNY16.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57861S0103F040
Order Code679446
Product RangeB57861S Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeB57861S Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3988K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (25-Jun-2025)
Product Overview
The B57861S series from EPCOS are AEC-Q200 automotive grade NTC thermistors for temperature measurement.
- Short response time
- High measuring accuracy tight B value tolerances available
- Epoxy resin encapsulation
- PTFE insulated leads of 30AWG silver plated nickel wire and 28AWG silver plated Cu wire available
- UL (E69802) approved
- Resistance value at 25°C ranges from 2Kohm to 50Kohm
- Beta value (B25/100value) range from 3560K to 3988K
- Tolerance on B25/100-value ranges from ±0.3% to ±1%
- Operating temperature range from -55°C to 155°C
- Maximum power dissipation is 60mW at 25°C
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Automotive
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
Product Range
B57861S Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant
3988K
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907