Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB59721A0100A062
Order Code1886591
Product RangeB59721 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.130 (CNY2.4069) |
| 2000+ | CNY2.090 (CNY2.3617) |
| 4000+ | CNY2.050 (CNY2.3165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59721A0100A062
Order Code1886591
Product RangeB59721 Series
Technical Datasheet
Resistance (25°C)680ohm
Thermistor MountingSMD
Product RangeB59721 Series
Operating Voltage Max32VDC
ApplicationsOver Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Product Overview
The B59721 series SMD PTC Thermistor used as limit temperature sensors. It is available in wide range of EIA case sizes (0402, 0603 and 0805), superior series.
- Qualification based on AEC-Q200
- Reflow soldering only
- Fast and reliable response
- UL approval
- Certified in accordance with IEC 60738-1 and IEC 60730-1
- Lead-free terminations (tinned) for EIA case sizes 0603 and 0805
- Lead-free ceramics for EIA case sizes 0402 and 0805
Applications
Automotive, Power Management, Consumer Electronics, Lighting, Automotive, Portable Devices
Technical Specifications
Resistance (25°C)
680ohm
Product Range
B59721 Series
Applications
Over Temperature Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049