Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.640 (CNY9.7632) |
| 10+ | CNY8.130 (CNY9.1869) |
| 50+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY6.510 (CNY7.3563) |
| 200+ | CNY6.450 (CNY7.2885) |
| 500+ | CNY6.390 (CNY7.2207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.64 (CNY9.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59870C0160A070
Order Code9753230
Product RangeB59870
Technical Datasheet
Resistance (25°C)25ohm
Thermistor MountingThrough Hole
Product RangeB59870
Operating Voltage Max265V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max125mA
Trip Current250mA
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Product Overview
The B59870 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- UL approval
- VDE approval for selected types (license number 104843)
- IECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
25ohm
Product Range
B59870
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
250mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
125mA
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002