Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0058X830
Order Code3407541
Product RangeB64290L0058 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY15.310 (CNY17.3003) |
| 25+ | CNY15.230 (CNY17.2099) |
| 50+ | CNY15.150 (CNY17.1195) |
| 100+ | CNY15.070 (CNY17.0291) |
| 300+ | CNY14.980 (CNY16.9274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.59 (CNY21.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0058X830
Order Code3407541
Product RangeB64290L0058 Series
Technical Datasheet
Outer Diameter35.5mm
Product Length10mm
Inner Diameter20.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0058 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
35.5mm
Inner Diameter
20.5mm
Frequency Max
-
Product Range
B64290L0058 Series
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005