Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65919A0000R087
Order Code4659456
Product RangeB65919 Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.790 (CNY255.1427) |
| 2+ | CNY177.260 (CNY200.3038) |
| 3+ | CNY157.950 (CNY178.4835) |
| 5+ | CNY149.260 (CNY168.6638) |
| 10+ | CNY142.770 (CNY161.3301) |
| 20+ | CNY136.230 (CNY153.9399) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY225.79 (CNY255.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65919A0000R087
Order Code4659456
Product RangeB65919 Series
Technical Datasheet
Core TypePQ
Core SizePQ107/87
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length203mm
Ae Effective Cross Section Area1435mm²
Inductance Factor Al15.8µH
Product RangeB65919 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N87
Effective Magnetic Path Length
203mm
Inductance Factor Al
15.8µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ107/87
For Use With
Transformers
Ae Effective Cross Section Area
1435mm²
Product Range
B65919 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001