Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66387G0000X127
Order Code2355098
Product RangeB66387 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66387G0000X127
Order Code2355098
Product RangeB66387 Series
Technical Datasheet
Core TypeE
Core SizeE65/32/27
For Use With-
Core Material GradeN27
Effective Magnetic Path Length147mm
Ae Effective Cross Section Area535mm²
Inductance Factor Al7.2µH
Product RangeB66387 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
147mm
Inductance Factor Al
7.2µH
SVHC
No SVHC (27-Jun-2024)
Core Size
E65/32/27
Core Material Grade
N27
Ae Effective Cross Section Area
535mm²
Product Range
B66387 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197313