Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66414B6008T001
Order Code1422727
Product RangeB66414 Series
Also Known AsB66414B6008T1
Your Part Number
Technical Datasheet
1,706 In Stock
Need more?
1706 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.660 (CNY21.0858) |
| 50+ | CNY16.900 (CNY19.097) |
| 100+ | CNY15.140 (CNY17.1082) |
| 250+ | CNY13.380 (CNY15.1194) |
| 500+ | CNY11.620 (CNY13.1306) |
| 960+ | CNY9.850 (CNY11.1305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.66 (CNY21.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66414B6008T001
Order Code1422727
Product RangeB66414 Series
Also Known AsB66414B6008T1
Technical Datasheet
For Use WithEFD15
Product RangeB66414 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66414B6008T1 is a Transformer Bobbin with GFR liquid crystal polymer. The bobbin with 10s permissible soldering temperature for wire-wrap connection on surface-mount coil former with J-terminals. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Resistance to soldering heat and solderability to IEC 60068-2-58 standards.
- Preferred assembly direction from the top mounting
- Resistance to soldering heat
- 155°C Maximum operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
EFD15
SVHC
No SVHC (25-Jun-2025)
Product Range
B66414 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608