Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C022
Order Code9752161
Product RangeB82111B Series
Also Known AsB82111BC22
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C022
Order Code9752161
Product RangeB82111B Series
Also Known AsB82111BC22
Technical Datasheet
Product RangeB82111B Series
Inductance9µH
DC Current Rating6A
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Self Resonant Frequency150MHz
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82111B Series
DC Current Rating
6A
Inductance Tolerance
± 20%
SVHC
To Be Advised
Inductance
9µH
DC Resistance Max
0.012ohm
Self Resonant Frequency
150MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007