Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F1106J000
Order Code3651601
Product RangeB82144F LBC Series
Technical Datasheet
2,611 In Stock
Need more?
2611 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.410 (CNY4.9833) |
50+ | CNY3.700 (CNY4.181) |
250+ | CNY2.840 (CNY3.2092) |
500+ | CNY2.400 (CNY2.712) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.05 (CNY24.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F1106J000
Order Code3651601
Product RangeB82144F LBC Series
Technical Datasheet
Product RangeB82144F LBC Series
Inductance10000µH
DC Current Rating85mA
DC Resistance Max42ohm
Inductance Tolerance± 5%
Self Resonant Frequency750kHz
Technical Specifications
Product Range
B82144F LBC Series
DC Current Rating
85mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
10000µH
DC Resistance Max
42ohm
Self Resonant Frequency
750kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015