Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442T1565K000
Order Code3580455
Product RangeB82442T SIMID Series
Technical Datasheet
1,411 In Stock
Need more?
1411 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.830 (CNY7.7179) |
| 50+ | CNY5.460 (CNY6.1698) |
| 100+ | CNY4.520 (CNY5.1076) |
| 250+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1500+ | CNY3.620 (CNY4.0906) |
| 7500+ | CNY3.550 (CNY4.0115) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.83 (CNY7.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442T1565K000
Order Code3580455
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance5.6mH
DC Resistance Max54.7ohm
Self Resonant Frequency800kHz
DC Current Rating66mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
5.6mH
Self Resonant Frequency
800kHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
54.7ohm
DC Current Rating
66mA
Product Range
B82442T SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004