Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G4224M000
Order Code7430108
Product RangeB82462G4 Series
Also Known AsB82462G4224M
Your Part Number
Technical Datasheet
3,295 In Stock
2,500 more incoming. You can reserve stock now
3295 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY6.850 (CNY7.7405) |
| 250+ | CNY5.970 (CNY6.7461) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1000+ | CNY5.620 (CNY6.3506) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G4224M000
Order Code7430108
Product RangeB82462G4 Series
Also Known AsB82462G4224M
Technical Datasheet
Inductance220µH
Inductor TypePower Inductor
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeB82462G4 Series
Inductor Case / Package-
DC Resistance Max1.35ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
RMS Current (Irms)
350mA
Saturation Current (Isat)
280mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
1.35ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Alternatives for B82462G4224M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000502