Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A4104K000
Order Code7429690
Product RangeB82464A4 Series
Also Known AsB82464A4104K
Technical Datasheet
1,736 In Stock
Need more?
1736 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.840 (CNY13.3792) |
| 10+ | CNY9.740 (CNY11.0062) |
| 50+ | CNY8.950 (CNY10.1135) |
| 200+ | CNY8.010 (CNY9.0513) |
| 400+ | CNY7.410 (CNY8.3733) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.84 (CNY13.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A4104K000
Order Code7429690
Product RangeB82464A4 Series
Also Known AsB82464A4104K
Technical Datasheet
Inductance100µH
Inductor TypePower Inductor
RMS Current (Irms)1.03A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeB82464A4 Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
RMS Current (Irms)
1.03A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
1.2ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for B82464A4104K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001543