Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464G4153M000
Order Code7429452
Product RangeB82464G4 Series
Also Known AsB82464G4153M
Your Part Number
Technical Datasheet
4,616 In Stock
3,000 more incoming. You can reserve stock now
4616 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY7.520 (CNY8.4976) |
| 200+ | CNY7.100 (CNY8.023) |
| 400+ | CNY6.570 (CNY7.4241) |
| 750+ | CNY5.300 (CNY5.989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464G4153M000
Order Code7429452
Product RangeB82464G4 Series
Also Known AsB82464G4153M
Technical Datasheet
Inductance15µH
Inductor TypePower Inductor
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82464G4 Series
DC Resistance Max
0.04ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188