Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82472G6103M000
Order Code1644569
Product RangeB82472G6 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82472G6103M000
Order Code1644569
Product RangeB82472G6 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeB82472G6 Series
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for B82472G6103M000
1 Product Found
Product Overview
The B82472G6 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Magnetically shielded
- Winding soldered to terminals
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering
- Up to 150°C temperature
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
B82472G6 Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.4A
DC Resistance Max
0.053ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001