Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1473M100
Order Code2343908
Product RangeB82476B1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.520 (CNY7.3676) |
| 10+ | CNY6.390 (CNY7.2207) |
| 50+ | CNY6.260 (CNY7.0738) |
| 200+ | CNY6.130 (CNY6.9269) |
| 400+ | CNY6.000 (CNY6.780) |
| 750+ | CNY5.870 (CNY6.6331) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.52 (CNY7.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1473M100
Order Code2343908
Product RangeB82476B1 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.95A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.05A
Product RangeB82476B1 Series
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
B82476B1 Series
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.95A
Saturation Current (Isat)
2.05A
DC Resistance Max
0.12ohm
Product Length
12.95mm
Product Height
5.08mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013