Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82500C0000A010
Order Code2291422
Product RangeB82500 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82500C0000A010
Order Code2291422
Product RangeB82500 Series
Technical Datasheet
Product RangeB82500 Series
Inductance120µH
DC Current Rating2A
DC Resistance Max-
Inductance Tolerance± 20%
Self Resonant Frequency5.8MHz
SVHCLead (27-Jun-2024)
Alternatives for B82500C0000A010
1 Product Found
Technical Specifications
Product Range
B82500 Series
DC Current Rating
2A
Inductance Tolerance
± 20%
SVHC
Lead (27-Jun-2024)
Inductance
120µH
DC Resistance Max
-
Self Resonant Frequency
5.8MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006