Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82500C0000A005
Order Code976441
Product RangeB82500 Series
Also Known AsB82500CA5
Technical Datasheet
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.000 (CNY29.380) |
| 10+ | CNY17.220 (CNY19.4586) |
| 25+ | CNY17.050 (CNY19.2665) |
| 50+ | CNY16.880 (CNY19.0744) |
| 100+ | CNY16.710 (CNY18.8823) |
| 250+ | CNY16.260 (CNY18.3738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.00 (CNY29.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82500C0000A005
Order Code976441
Product RangeB82500 Series
Also Known AsB82500CA5
Technical Datasheet
Product RangeB82500 Series
Inductance820µH
DC Current Rating500mA
DC Resistance Max2.5ohm
Inductance Tolerance± 20%
Self Resonant Frequency3MHz
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
B82500 Series
DC Current Rating
500mA
Inductance Tolerance
± 20%
SVHC
Lead (27-Jun-2024)
Inductance
820µH
DC Resistance Max
2.5ohm
Self Resonant Frequency
3MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004