Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559B5472A016
Order Code4167205
Product RangeERU16 B82559 Series
Technical Datasheet
6,321 In Stock
Need more?
6321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.200 (CNY34.126) |
| 10+ | CNY24.840 (CNY28.0692) |
| 25+ | CNY22.970 (CNY25.9561) |
| 50+ | CNY22.790 (CNY25.7527) |
| 100+ | CNY22.610 (CNY25.5493) |
| 210+ | CNY22.420 (CNY25.3346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.20 (CNY34.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559B5472A016
Order Code4167205
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)21.3A
Product RangeERU16 B82559 Series
Inductor Case / Package-
DC Resistance Max2200µohm
Inductance Tolerance± 10%
Product Length16.5mm
Product Width17.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ERU16 B82559 Series
DC Resistance Max
2200µohm
Product Length
16.5mm
Product Height
10mm
RMS Current (Irms)
25A
Saturation Current (Isat)
21.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092