Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82562N4682N000
Order Code2917135
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-6R8N-D
Your Part Number
Technical Datasheet
2,749 In Stock
Need more?
2749 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.870 (CNY6.6331) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.990 (CNY4.5087) |
| 250+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.330 (CNY3.7629) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.87 (CNY6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82562N4682N000
Order Code2917135
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-6R8N-D
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 30%
Product Length6.3mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.027ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001