Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82787C0104H002
Order Code2215828RL
Product RangeACT Series
Also Known AsACT45B-101-2P-TL003
Technical Datasheet
14,249 In Stock
Need more?
14249 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY7.840 (CNY8.8592) |
| 250+ | CNY6.990 (CNY7.8987) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.500 (CNY7.345) |
| 2500+ | CNY6.100 (CNY6.893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY784.00 (CNY885.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82787C0104H002
Order Code2215828RL
Product RangeACT Series
Also Known AsACT45B-101-2P-TL003
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeACT Series
Impedance5.8kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ACT45B-101-2P-TL003 is an ACM-series 2A/50V Common-mode Filter in chip shape. This chip-type filter features non-dissolution of the abutment amounts in circuit board mounting, no lead and also support lead-free soldering.
- -40 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical
Technical Specifications
DC Current Rating
150mA
Product Range
ACT Series
Inductor Case / Package
-
Product Width
3.2mm
Qualification
-
Inductance
100µH
Impedance
5.8kohm
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82787C0104H002
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014