Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84111A0000A030
Order Code9751980
Product RangeB84111A Series
Also Known AsB84111A A 30
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.090 (CNY358.3117) |
| 3+ | CNY277.460 (CNY313.5298) |
| 5+ | CNY229.890 (CNY259.7757) |
| 10+ | CNY206.110 (CNY232.9043) |
| 20+ | CNY190.260 (CNY214.9938) |
| 50+ | CNY177.570 (CNY200.6541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.09 (CNY358.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84111A0000A030
Order Code9751980
Product RangeB84111A Series
Also Known AsB84111A A 30
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84111A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B84111A0000A030 is a Power Line Filter suitable for use in switch-mode power supplies, industrial electronics, telecommunications, data systems and DC applications.
- UL94V-0 Flammability rating
- Easy to install
- Compact design
- <lt/>0.5mA Optimized leakage current
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
B84111A Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.794693