Print Page
1,278 In Stock
Need more?
1278 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY36.750 (CNY41.5275) |
5+ | CNY32.160 (CNY36.3408) |
10+ | CNY26.650 (CNY30.1145) |
20+ | CNY23.890 (CNY26.9957) |
40+ | CNY22.050 (CNY24.9165) |
100+ | CNY20.580 (CNY23.2554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.75 (CNY41.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 2-electrode leaded surge arrester
- Low capacitance of less than 1pF at 1MHz
- Suitable for use with modems and power supply
- Stable performance over service life
Technical Specifications
Product Range
A71H45X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
5.8kV
DC Breakover Voltage
4.5kV
Impulse Discharge Current
2.5kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002232