Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.800 (CNY67.574) |
| 15+ | CNY57.570 (CNY65.0541) |
| 50+ | CNY56.580 (CNY63.9354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.80 (CNY67.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4275
Order Code9906169
Technical Datasheet
Accessory TypeHood
For Use WithEPIC HA Series Rectangular Connector
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 10.4275 is a Connector Backshell Hood made of die-cast zinc. This side entry hood is suitable for EPIC® H-A rectangular connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (07-Nov-2024)
For Use With
EPIC HA Series Rectangular Connector
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066