Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10.4450+12.9544
Order Code9904042
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.790 (CNY167.0027) |
| 10+ | CNY139.460 (CNY157.5898) |
| 25+ | CNY133.100 (CNY150.403) |
| 100+ | CNY128.430 (CNY145.1259) |
| 250+ | CNY123.650 (CNY139.7245) |
| 500+ | CNY114.600 (CNY129.498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.79 (CNY167.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4450+12.9544
Order Code9904042
Technical Datasheet
Accessory TypeHood with Cable Gland
For Use WithEPIC HA Series Rectangular Connector
Connector Shell SizeHA10
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood with Cable Gland
Connector Shell Size
HA10
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
EPIC HA Series Rectangular Connector
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08