Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.220 (CNY14.9386) |
| 10+ | CNY12.310 (CNY13.9103) |
| 100+ | CNY11.690 (CNY13.2097) |
| 250+ | CNY11.340 (CNY12.8142) |
| 500+ | CNY11.060 (CNY12.4978) |
| 1000+ | CNY10.840 (CNY12.2492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.22 (CNY14.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423232
Order Code2822084
Product RangeMH
Technical Datasheet
Accessory TypeDummy Module
For Use WithEPIC MH Series D-Sub inserts
Product RangeMH
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 44423232 from EPIC is an EPIC® MH 0 blind module. EPIC® MH 0 blind module has high flexibility by the use of any combination of inserts in one connector. Modular connector system, pluggable with the market standard.
- Dummy module as a placeholder for future expansion
- Polyamide, glass fibre-reinforced material
- Temperature range from -40°C to +125°C
Technical Specifications
Accessory Type
Dummy Module
Product Range
MH
For Use With
EPIC MH Series D-Sub inserts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06