Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No72040010
Order Code9902830
Product RangeCircon R2.5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.090 (CNY141.3517) |
| 10+ | CNY118.190 (CNY133.5547) |
| 25+ | CNY112.490 (CNY127.1137) |
| 100+ | CNY107.280 (CNY121.2264) |
| 250+ | CNY103.430 (CNY116.8759) |
| 500+ | CNY96.200 (CNY108.706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.09 (CNY141.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No72040010
Order Code9902830
Product RangeCircon R2.5 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCircon R2.5 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts-
Circular Connector Contact TypeCrimp Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Material
-
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Product Range
Circon R2.5 Series
No. of Contacts
-
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092