Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY394.620 (CNY445.9206) |
5+ | CNY360.680 (CNY407.5684) |
10+ | CNY326.720 (CNY369.1936) |
50+ | CNY307.160 (CNY347.0908) |
100+ | CNY287.590 (CNY324.9767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.62 (CNY445.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
UV LED Type
UV-B
Radiant Power
2mW
UV LED Case Style
Top View Through Hole, TO-46
Forward Voltage
5.2V
Technology / Material
-
Wavelength
308nm
Angle of Half Intensity
3°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034