Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 XE428-XD-T
Order Code4666438
Product RangeOCL-480 Series
Technical Datasheet
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY332.860 (CNY376.1318) |
5+ | CNY303.220 (CNY342.6386) |
10+ | CNY273.580 (CNY309.1454) |
50+ | CNY268.110 (CNY302.9643) |
100+ | CNY262.640 (CNY296.7832) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY332.86 (CNY376.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 XE428-XD-T
Order Code4666438
Product RangeOCL-480 Series
Technical Datasheet
UV LED TypeUV-A
Wavelength428nm
Radiant Power-
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 6mm x 4.7mm
Forward Current If500mA
Forward Voltage3.8V
Product RangeOCL-480 Series
Technology / MaterialAlN
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 6mm x 4.7mm
Forward Voltage
3.8V
Technology / Material
AlN
Wavelength
428nm
Angle of Half Intensity
-
Forward Current If
500mA
Product Range
OCL-480 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001