Print Page
3,258 In Stock
3,000 more incoming. You can reserve stock now
3258 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY16.640 (CNY18.8032) |
| 25+ | CNY16.420 (CNY18.5546) |
| 50+ | CNY15.500 (CNY17.515) |
| 100+ | CNY14.660 (CNY16.5658) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC30610003
Order Code1216208
Product RangeMC-306
Also Known AsMC-306 32.7680K-A ROHS
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeMC-306
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Q13MC30610003 MC-306 32.768KHZ 12.5PF from Epson is a surface mount crystal unit.
- Crystal case of 8mm x 3.8mm (H x W)
- Nominal frequency of 32.768kHz
- Frequency tolerance of ±20ppm
- Load capacitance of 12.5pF
Applications
Industrial
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
12.5pF
Product Range
MC-306
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for Q13MC30610003
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013