Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY8.990 (CNY10.1587) |
| 750+ | CNY7.860 (CNY8.8818) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
CNY2,247.50 (CNY2,539.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC14610002
Order Code2428512
Product RangeMC-146
Also Known AsMC-146 32.7680KA-A ROHS
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 7mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeMC-146
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (16-Jul-2019)
Product Overview
The MC-146 series 32kHz to 100kHz frequency range, 7 x 1.5 x 1.4mm 20ppm Crystal Unit for small communications devices. The MC-146 series crystal features low ESR to fit low-power semiconductors and tiny size.
- Fundamental overtone order
- 65kΩ to 25kΩ Maximum equivalent series resistance
- 1.2 to 0.5pF Shunt capacitance
- 1µW Maximum drive level
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (16-Jul-2019)
Crystal Case
SMD, 7mm x 1.5mm
Load Capacitance
12.5pF
Product Range
MC-146
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for Q13MC14610002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012