Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800034
Order Code1712811
Product RangeFA-128
Also Known AsFA-128 27.1200ME15R-AJ
Technical Datasheet
Frequency Nom27.12MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / --
Load Capacitance8pF
Frequency Tolerance + / -15ppm
Product RangeFA-128
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q22FA12800034 FA-128 27.12MHZ 8.0PF is a 2 x 1.6 x 0.5mm 15ppm Crystal Unit for mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU applications. The FA-128 series crystal features low ESR and comes with a built-in thermistor.
- Fundamental overtone order
- 60Ω Maximum equivalent series resistance
- 100µW for RF reference and 200µW for clock Maximum drive level
Applications
Clock & Timing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
27.12MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
8pF
Product Range
FA-128
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006