Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY7.160 (CNY8.0908) |
| 750+ | CNY6.930 (CNY7.8309) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
CNY1,790.00 (CNY2,022.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0000610003
Order Code2428507
Product RangeFC-12M
Also Known AsFC-12M 32.7680KD-A
Technical Datasheet
Frequency Nom32.768kHz
Product RangeFC-12M
Crystal Frequency32.768kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 2mm x 1.2mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The X1A0000610003 FC-12M 32.768KHZ 12.5PF is a 2.05 x 1.2 x 0.6mm 30ppm Crystal Unit for small devices. The FC-12M series crystal features low ESR to fit low-power semiconductors and tiny size.
- Fundamental overtone order
- 90kΩ Maximum equivalent series resistance
- 1.3pF Typical shunt capacitance
- 0.5µW Maximum drive level
Applications
Clock & Timing, Portable Devices
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
FC-12M
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for X1A0000610003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012