Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1A0000610021
Order Code3253608RL
Product RangeFC-12M Series
Also Known AsFC-12M 32.7680K-60NN90KC
Technical Datasheet
35 In Stock
500 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY19.330 (CNY21.8429) |
500+ | CNY17.740 (CNY20.0462) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,933.00 (CNY2,184.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0000610021
Order Code3253608RL
Product RangeFC-12M Series
Also Known AsFC-12M 32.7680K-60NN90KC
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 2.05mm x 1.25mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeFC-12M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Case
SMD, 2.05mm x 1.25mm
Load Capacitance
6pF
Product Range
FC-12M Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005