Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1B0003010001
Order Code3253613RL
Also Known AsRX8900CEUA
Your Part Number
Technical Datasheet
427 In Stock
Need more?
427 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY35.150 (CNY39.7195) |
| 250+ | CNY34.520 (CNY39.0076) |
| 500+ | CNY33.890 (CNY38.2957) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY3,515.00 (CNY3,971.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003010001
Order Code3253613RL
Also Known AsRX8900CEUA
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-dd
Clock FormatHH:MM:SS
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case Style-
No. of Pins10Pins
IC Case / Package-
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Interfaces
I2C
Clock Format
HH:MM:SS
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
10Pins
IC Interface Type
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Date Format
YY-MM-DD-dd
Clock IC Type
RTC
Supply Voltage Min
1.6V
Clock IC Case Style
-
IC Case / Package
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024