Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1B0003010002
Order Code2445809
Also Known AsRX8900CEUB
Your Part Number
Technical Datasheet
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.310 (CNY35.3803) |
| 10+ | CNY27.040 (CNY30.5552) |
| 25+ | CNY26.460 (CNY29.8998) |
| 50+ | CNY25.880 (CNY29.2444) |
| 100+ | CNY25.290 (CNY28.5777) |
| 250+ | CNY24.700 (CNY27.911) |
| 500+ | CNY24.090 (CNY27.2217) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.31 (CNY35.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003010002
Order Code2445809
Also Known AsRX8900CEUB
Technical Datasheet
InterfacesI2C
Date Format-
Clock IC TypeAlarm RTC
Time Format-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / Package-
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The X1B000301000212 is an I²C bus interface-complaint Real-Time Clock Module which includes a 32.768kHz DTCXO. In addition providing a calendar function and a clock counter function, this module provides an abundance of other functions including an alarm function/fixed-cycle timer function/time update interruption function/32.786kHz output function. By the battery backup switchover function and the interface power supply input pin, this can support various power supply circuitries.
- High stability
- Supports I²C-bus high speed mode
- Fixed-cycle timer interrupts function
- Auto correction of leap years
- Built-in backup switchover circuit
Applications
Industrial, Security
Technical Specifications
Interfaces
I2C
Clock IC Type
Alarm RTC
Supply Voltage Min
2.5V
IC Case / Package
-
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Date Format
-
Time Format
-
Supply Voltage Max
5.5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058