Print Page
393 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
391 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.830 (CNY33.7079) |
| 10+ | CNY27.220 (CNY30.7586) |
| 100+ | CNY25.390 (CNY28.6907) |
| 250+ | CNY24.350 (CNY27.5155) |
| 500+ | CNY23.570 (CNY26.6341) |
| 1000+ | CNY22.610 (CNY25.5493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.83 (CNY33.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No109-40064
Order Code1656191
Product RangeType F
Technical Datasheet
Product RangeType F
No. of Contacts48Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadedz + b + d
Contact Plating-
Contact Material-
No. of Mating Cycles400
Product Overview
The 109-40064 is a 48-position 3-row type-F right-angle male DIN 41612 Connector with copper alloy contacts and a glass-filled PBT insulator.
- Solder termination
- 5.6A Operational current
- <lt/>15mΩ Contact resistance
- 1550V Test voltage
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Type F
Gender
Plug
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + b + d
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02051