Print Page
30 In Stock
108 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.870 (CNY26.9731) |
| 10+ | CNY21.750 (CNY24.5775) |
| 100+ | CNY20.370 (CNY23.0181) |
| 250+ | CNY19.550 (CNY22.0915) |
| 500+ | CNY18.840 (CNY21.2892) |
| 1000+ | CNY18.410 (CNY20.8033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.87 (CNY26.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No116-90064
Order Code1656237
Product RangeType R/2
Technical Datasheet
Product RangeType R/2
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact Plating-
Contact Material-
No. of Mating Cycles400
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 116-90064 is a 48-position 3-row type-R/2 right-angle female DIN 41612 Connector with copper alloy contacts and a glass-filled PBT insulator.
- Solder termination
- 1.5A Operational current
- <lt/>20mΩ Contact resistance
- 1000V Test voltage
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Type R/2
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019323