Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-9881S
Order Code3524164
Also Known AsGTIN UPC EAN: 7314151839307 7314151839307
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.660 (CNY612.0758) |
| 5+ | CNY530.830 (CNY599.8379) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY541.66 (CNY612.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-9881S
Order Code3524164
Also Known AsGTIN UPC EAN: 7314151839307 7314151839307
Technical Datasheet
Kit Contents4, 3, 5.5mm, PH1, PH2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-9881S is a Screwdriver Set for slotted and Phillips® PH-head screws. The blade is made of VANADIUM-EXTRA and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. The permanent colour code on both ends of handle is suitable for easy identification of screw type.
- Marking with the year of manufacture
- Intensified cold stroke test
- For work on live equipment up to 1000V
- Examination piece-wise in water bath with 10kV
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
4, 3, 5.5mm, PH1, PH2
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38