Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoRX8142
Order Code904790
Product RangeRX
Also Known AsGTIN UPC EAN: 7314150103058
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,110.810 (CNY1,255.2153) |
3+ | CNY1,088.600 (CNY1,230.118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,110.81 (CNY1,255.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoRX8142
Order Code904790
Product RangeRX
Also Known AsGTIN UPC EAN: 7314150103058
Technical Datasheet
Cutter TypeSide
Overall Length135.5mm
Cut TypeUltra Flush
Cutting Capacity Max1mm
Cutting Edge Hardness65°
Product RangeRX
SVHCNo SVHC (25-Jun-2025)
Alternatives for RX8142
1 Product Found
Product Overview
The RX8142 is an oval head Diagonal Cutter for use with wire harness work and standard printed circuit board assembly. It is made of high performance alloy steel with black finish. The precision cutter developed according to the scientific ERGO™ process. Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency. Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed. The cutting capacity that is given is for copper wire.
- Precision induction hardened edges 63 to 65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in 2-component synthetic material
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Ultra Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (25-Jun-2025)
Overall Length
135.5mm
Cutting Capacity Max
1mm
Product Range
RX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07