Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No1-2390868-2
Order Code4558590
Product RangeRAST 5 Series
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.710 (CNY6.4523) |
| 10+ | CNY4.840 (CNY5.4692) |
| 25+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY4.350 (CNY4.9155) |
| 250+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 4000+ | CNY3.090 (CNY3.4917) |
| 8000+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.71 (CNY6.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No1-2390868-2
Order Code4558590
Product RangeRAST 5 Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeRAST 5 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing5mm
GenderHeader
Contact GenderTab
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Tab
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
RAST 5 Series
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016265