Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No168314-E
Order Code4060424
Product RangeSMC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.380 (CNY271.6294) |
| 5+ | CNY225.100 (CNY254.363) |
| 10+ | CNY209.820 (CNY237.0966) |
| 25+ | CNY194.530 (CNY219.8189) |
| 50+ | CNY185.250 (CNY209.3325) |
| 100+ | CNY173.650 (CNY196.2245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.38 (CNY271.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No168314-E
Order Code4060424
Product RangeSMC Series
Connector to Connector90° IDC Receptacle to 90° IDC Receptacle
No. of Positions20Ways
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product RangeSMC Series
Cable Assembly Type-
Technical Specifications
Connector to Connector
90° IDC Receptacle to 90° IDC Receptacle
Cable Length - Imperial
7.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
20Ways
Cable Length - Metric
200mm
Product Range
SMC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001