Print Page
Image is for illustrative purposes only. Please refer to product description.
1,638 In Stock
Need more?
1638 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.640 (CNY26.7132) |
10+ | CNY20.100 (CNY22.713) |
25+ | CNY18.840 (CNY21.2892) |
50+ | CNY17.940 (CNY20.2722) |
100+ | CNY17.620 (CNY19.9106) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.64 (CNY26.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254831-E
Order Code4145816
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount Straight
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Copper Alloy
Connector Type
PCB Header
Contact Termination Type
Surface Mount Straight
Connector Type
PCB Header
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835