Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,845.720 (CNY2,085.6636) |
Product Overview
The high-power, 80-watt ERSA ANALOG 80 soldering station is ideal for soldering all large joints with high heat requirements. The ERSA SENSOTRONIC temperature control system, with a thermo element in the soldering tip, provides extremely accurate temperature control and rapid response. The multifunctional holder with a swivelling sponge container also functions as a hot tip holder. In addition, the holder is designed so that you can use ERSA soldering irons with virtually any commercially available solder fume extraction system provided you have an adapter.
Applications
Maintenance & Repair
Contents
ANA 80 ANALOG 80 soldering station complete with ANA 803 electronic station, 810 CDJ basic tool 80 soldering iron with 832 CD soldering tip, A 28 Tool holder
Technical Specifications
230V
80W
-
No SVHC (25-Jun-2025)
450°C
ANA803 Electronics Station, 810CDJ Solder Iron with Solder Tip, A28 Tool Holder
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate