Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP16L10
Order Code3847099
Your Part Number
Technical Datasheet
248 In Stock
Need more?
248 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.510 (CNY2.8363) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.10 (CNY41.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP16L10
Order Code3847099
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia14.3mm
Grommet ColourBlack
Product Range-
Technical Specifications
Grommet Type
Strain Relief
Grommet Material
Nylon (Polyamide)
Grommet Colour
Black
Cable Diameter Max
-
Mounting Hole Dia
14.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002657