Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCFCC-3-05A-RT
Order Code3618582
Product RangeCFCC Series
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCFCC-3-05A-RT
Order Code3618582
Product RangeCFCC Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPPE (Polyphenylene Ether) / PS (Polystyrene)
Cable Clamp / Clip ColourWhite
External Length14.3mm
External Width25.4mm
Height-
Product RangeCFCC Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PPE (Polyphenylene Ether) / PS (Polystyrene)
External Length
14.3mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
25.4mm
Product Range
CFCC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.085918