Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5A-RT-UVB-M
Order Code4691562
Product RangeFTH-5 Series
Your Part Number
633 In Stock
Need more?
633 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.690 (CNY6.4297) |
| 500+ | CNY5.580 (CNY6.3054) |
| 1000+ | CNY5.470 (CNY6.1811) |
| 2500+ | CNY5.350 (CNY6.0455) |
| 5000+ | CNY5.240 (CNY5.9212) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.00 (CNY65.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5A-RT-UVB-M
Order Code4691562
Product RangeFTH-5 Series
Mount Fixing TypeAdhesive
Mounting Hole Dia3.56mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width19.1mm
Height6.1mm
Product RangeFTH-5 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
19.1mm
Height
6.1mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
3.56mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
FTH-5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000887