Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3180A
Order Code3846717
Product RangeGR Series
Your Part Number
Technical Datasheet
407 In Stock
Need more?
407 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.500 (CNY12.995) |
| 10+ | CNY10.040 (CNY11.3452) |
| 100+ | CNY8.940 (CNY10.1022) |
| 500+ | CNY7.480 (CNY8.4524) |
| 800+ | CNY6.440 (CNY7.2772) |
| 2400+ | CNY6.080 (CNY6.8704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.50 (CNY13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3180A
Order Code3846717
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min30.2mm
Cable Diameter Max44.5mm
Mounting Hole Dia38.1mm
Panel Thickness Max4mm
Grommet ColourBlack
Product RangeGR Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
44.5mm
Panel Thickness Max
4mm
Product Range
GR Series
Cable Diameter Min
30.2mm
Mounting Hole Dia
38.1mm
Grommet Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005103