Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-1500-01
Order Code4691577
Product RangeWHC Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.390 (CNY4.9607) |
| 10+ | CNY4.060 (CNY4.5878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.39 (CNY4.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-1500-01
Order Code4691577
Product RangeWHC Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter38.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length53.9mm
External Width12.7mm
Height12.7mm
Product RangeWHC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
53.9mm
Height
12.7mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
38.1mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
WHC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001491